The QS8J2TR is a P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 4A and a drain to source resistance of 26mR. The device is packaged in a small outline R-PDSO-F8 package and is mounted via surface mount. It is lead free and RoHS compliant.
Sign in to ask questions about the Rohm QS8J2TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm QS8J2TR technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | 12V |
| Fall Time | 180ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 1.94nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 36mR |
| RoHS Compliant | Yes |
| Series | QS8J2 |
| Turn-Off Delay Time | 300ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Rohm QS8J2TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.