Power Field-Effect Transistor, 3.5A I(D), 30V, 0.07ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT8, 8 PIN
Rohm QS8K11TCR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.