The QS8K51TR is a 2-channel N-channel MOSFET with a continuous drain current of 2A and a drain to source voltage of 30V. It has a drain to source resistance of 240mR and a maximum operating temperature of 150°C. The device is packaged in a small outline R-PDSO-F8 package and is lead free and RoHS compliant. It is suitable for surface mount applications and has a maximum power dissipation of 1.5W.
Sign in to ask questions about the Rohm QS8K51TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm QS8K51TR technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Resistance | 240mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 15ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Rohm QS8K51TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.