Power Field-Effect Transistor, 4A I(D), 30V, 0.063ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT8, 8 PIN
Rohm QS8M12TCR technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 250pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 42mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm QS8M12TCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.