Trans GP BJT PNP 30V 1A 5-Pin TSMT T/R
Rohm QSL11TR technical specifications.
| Package/Case | SOT-23-5 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 350mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 320MHz |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QSL11 |
| Transition Frequency | 320MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm QSL11TR to view detailed technical specifications.
No datasheet is available for this part.