Rohm QSL12TR technical specifications.
| Package/Case | SOT-23-5 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 120mV |
| Collector-emitter Voltage-Max | 350mV |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 320MHz |
| hFE Min | 270 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 320MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm QSL12TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.