
The QSX4TR is a surface mount NPN bipolar junction transistor with a maximum collector current of 2A and a gain bandwidth product of 280MHz. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The transistor is packaged in a SOT-23-6 package and is available in quantities of 3000 per reel. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Rohm QSX4TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm QSX4TR technical specifications.
| Package/Case | SOT-23-6 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 370mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 280MHz |
| hFE Min | 270 |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 280MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm QSX4TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
