Fixed Resistor, Carbon Film, 0.33W, 12000ohm, 300V, 5% +/-Tol,
Rohm R25XT-04J123 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 7 |
| Tolerance | 5 |
| Series | R25X |
| Resistance | 12000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm R25XT-04J123 to view detailed technical specifications.
No datasheet is available for this part.