Power Field-Effect Transistor, 8A I(D), 400V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-63, 3/2 PIN
Rohm R4008ANDTL technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Rohm R4008ANDTL to view detailed technical specifications.
No datasheet is available for this part.