Power Field-Effect Transistor, 20A I(D), 600V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, LPTS, 3/2 PIN
Rohm R6020FNJTL technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Rohm R6020FNJTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.