Rohm R8002ANJFRGTL technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm R8002ANJFRGTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.