
Schottky rectifier diode for single-phase applications. Features a 3A average rectified current and 40V repetitive reverse voltage. This surface mount component offers a maximum forward surge current of 70A and operates within a temperature range of -40°C to 125°C. Packaged on tape and reel, it is RoHS compliant and lead-free.
Rohm RB051L-40TE25 technical specifications.
| Average Rectified Current | 3A |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 70A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 70A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 70A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB051L-40TE25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
