
The RB063L-30TE25 is a general purpose rectifier diode from Rohm, featuring a maximum operating temperature of 125°C and a maximum reverse voltage of 30V. It can handle a maximum forward surge current of 70A and a maximum reverse current of 200uA. The diode is designed for surface mount applications and is available in a tape and reel packaging format. It is lead free and not radiation hardened.
Rohm RB063L-30TE25 technical specifications.
| Average Rectified Current | 2A |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 70A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 70A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB063L-30TE25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
