
The RB095T-60 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 60V and a maximum reverse current of 300uA. The diode is rated for a maximum forward current of 6A and a maximum surge current of 100A. It is packaged in a TO-220-3 case and is suitable for through hole mounting.
Sign in to ask questions about the Rohm RB095T-60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RB095T-60 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | TO-220-3 |
| Current Rating | 6A |
| Forward Current | 6A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 300uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RB095T-60 |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB095T-60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.