
The RB162VA-20TR from Rohm is a general purpose rectifier diode with a maximum reverse voltage of 20V and a maximum forward current of 1A. It features a surface mount package with a height of 0.6mm and a length of 1.9mm. Operating temperature range is from -40°C to 125°C. This diode is RoHS compliant and available in a tape and reel packaging format.
Sign in to ask questions about the Rohm RB162VA-20TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RB162VA-20TR technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMD/SMT |
| Forward Current | 1A |
| Height | 0.6mm |
| Length | 1.9mm |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 25V |
| Max Reverse Current | 300uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 20V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB162VA-20TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
