General purpose rectifier diode featuring a maximum repetitive peak reverse voltage of 40V. This two-terminal component utilizes a silicon diode element and operates up to a maximum temperature of 150°C. Designed with a dual terminal position and a single element, it serves as a reliable rectifier in various electronic applications.
Rohm RB168MM-40TR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.