
The RB225T-40 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum forward current of 30A. It has a maximum repetitive reverse voltage of 40V and a maximum reverse current of 500uA. The diode is packaged in a TO-220-3 package and is mounted through a hole. It is lead free and RoHS compliant.
Sign in to ask questions about the Rohm RB225T-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RB225T-40 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB225T-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
