
The RB225T-60 is a general purpose rectifier diode with a maximum reverse voltage of 60V and a maximum forward current of 30A. It is packaged in a TO-220-3 case and is designed for through hole mounting. The diode is lead free and RoHS compliant, with a maximum reverse leakage current of 600uA. It has a maximum surge current of 100A and a peak non-repetitive surge current of 100A. The RB225T-60 is suitable for use in a variety of applications, including power supplies and motor control circuits.
Sign in to ask questions about the Rohm RB225T-60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RB225T-60 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Current Rating | 30A |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 600uA |
| Max Reverse Leakage Current | 600uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB225T-60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
