
The RB411VA-50TR is a general purpose rectifier diode from Rohm with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 50V and a maximum reverse current of 30uA. The diode is lead free and RoHS compliant, packaged in a surface mount SMD/SMT package, and available on tape and reel in quantities of one. It can handle a maximum forward surge current of 3A and a peak non-repetitive surge current of 3A.
Rohm RB411VA-50TR technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | SMD/SMT |
| Forward Current | 500mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 30uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 3A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RB411VA-50 |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB411VA-50TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.