
The RB480YT2R is a general purpose rectifier diode with a maximum operating temperature of 125°C and a maximum reverse voltage of 30V. It can handle a maximum forward surge current of 1A and a maximum reverse current of 1uA. The diode is lead free and RoHS compliant, packaged in a surface mount R-PDSO-F4 package with 8000 units per reel.
Sign in to ask questions about the Rohm RB480YT2R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RB480YT2R technical specifications.
| Average Rectified Current | 100mA |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB480YT2R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
