Surface mount rectifier diode with 30V repetitive reverse voltage (Vrrm) and 200mA average rectified current. Features a 1A maximum forward surge current and 30µA maximum reverse leakage current. Housed in a compact SOT-343 package, measuring 2mm in length, 1.25mm in width, and 0.9mm in height. This RoHS compliant component is designed for general-purpose rectification applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm RB481KTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RB481KTL technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-343 |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 30uA |
| Max Reverse Leakage Current | 30uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB481KTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
