The RB481Y-90T2R is a surface mount general purpose rectifier from Rohm with a maximum operating temperature of 125°C. It has a maximum reverse voltage of 90V and a maximum reverse current of 100uA. The device is RoHS compliant and has a maximum forward surge current of 1A. It is available in a package quantity of 8000 units, packaged in tape and reel. The RB481Y-90T2R is suitable for use in a variety of applications where a general purpose rectifier is required.
Sign in to ask questions about the Rohm RB481Y-90T2R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RB481Y-90T2R technical specifications.
| Average Rectified Current | 100mA |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 90V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 90V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB481Y-90T2R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
