
Surface mount rectifier diode featuring two silicon Schottky elements. This general-purpose rectifier offers a 30V repetitive reverse voltage (Vrrm) and a 100mA average rectified current. It operates within a temperature range of -55°C to 125°C and boasts a 1A forward and surge current rating. The component is housed in a compact 0603 package, measuring 0.063 inches in length, 0.031 inches in width, and 0.035 inches in thickness, with a capacitance of 6.8nF. This RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the Rohm RB481YT2R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RB481YT2R technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 6.8nF |
| Package/Case | 0603 |
| Current Rating | 1A |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 30uA |
| Max Reverse Leakage Current | 30uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 30V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB481YT2R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
