
Schottky rectifier diode, single element, 100mA average rectified current, 45V repetitive peak reverse voltage. Features 1A peak non-repetitive surge current, 1uA maximum reverse current, and 6pF capacitance. Packaged in a compact SOD-323-2 surface mount case with dimensions of 1.7mm length, 1.25mm width, and 0.7mm height. This RoHS compliant component operates up to 125°C and is supplied on tape and reel.
Rohm RB500V-40TE-17 technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 6pF |
| Package/Case | SOD-323-2 |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RB500V-40 |
| DC Rated Voltage | 45V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB500V-40TE-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
