
The RB520CS-30T2R is a general purpose rectifier diode from Rohm with a maximum reverse voltage of 30V and a maximum forward current of 100mA. It is packaged in a surface mount package and is lead free. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for use in a variety of applications.
Rohm RB520CS-30T2R technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SMD/SMT |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB520CS-30T2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
