
Surface mount rectifier diode featuring Schottky technology. This general-purpose rectifier offers a 30V repetitive reverse voltage and 100mA average rectified current. Designed for SMD/SMT applications, it operates within a temperature range of -40°C to 125°C and boasts a 500mA peak non-repetitive surge current capability. The component is lead-free and RoHS compliant, packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Rohm RB520G-30T2R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RB520G-30T2R technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SMD/SMT |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB520G-30T2R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
