Sign in to ask questions about the Rohm RB520S-30FTE61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RB520S-30FTE61 technical specifications.
| Average Rectified Current | 200mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB520S-30FTE61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
