
Schottky rectifier diode featuring two elements for general-purpose rectification. This surface mount component offers a 30V repetitive reverse voltage (Vrrm) and a 100mA average rectified current. Designed with silicon, it is housed in a compact SC-75A (SOT-416) package with three pins. Maximum forward surge current is rated at 500mA, with a maximum operating temperature of 125°C. This RoHS compliant diode is supplied on tape and reel.
Sign in to ask questions about the Rohm RB548WTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RB548WTL technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-416 |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB548WTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
