
Schottky rectifier diode for general-purpose rectification. Features 30V repetitive reverse voltage (Vrrm) and 500mA average rectified current. Operates across a -40°C to 125°C temperature range with a 2A maximum surge current capability. Surface mount package with SMD/SMT termination, measuring 1.7mm x 1.25mm x 0.7mm. RoHS compliant and lead-free.
Rohm RB551V-30TE-17 technical specifications.
| Average Rectified Current | 500mA |
| Current Rating | 500mA |
| Forward Current | 500mA |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB551V-30TE-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
