The RB558WTL is a surface mount general purpose rectifier with a maximum operating temperature of 125°C and a maximum reverse voltage of 30V. It has a maximum forward surge current of 500mA and a maximum reverse current of 10uA. The device is packaged in a SOT-416 package and is lead free. It is RoHS compliant and available in quantities of 3000 per reel.
Sign in to ask questions about the Rohm RB558WTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RB558WTL technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-416 |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB558WTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.