
Schottky rectifier diode featuring a 40V repetitive reverse voltage and 30mA forward current. This surface mount component offers a 15mA average rectified current and a maximum reverse leakage of 1uA. Operating across a temperature range of -40°C to 125°C, it is housed in a compact SOT-346 package with dimensions of 2.9mm (L) x 1.6mm (W) x 1.1mm (H). The device is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Rohm RB705DT146 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RB705DT146 technical specifications.
| Average Rectified Current | 15mA |
| Package/Case | SOT-346 |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 200mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB705DT146 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
