
Schottky rectifier diode featuring a 45V repetitive reverse voltage (Vrrm) and 45V DC rated voltage. This surface mount component offers a 30mA forward current and 15mA average rectified current, with a maximum reverse leakage current of 1uA. Housed in a compact SOT-346 package, it operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Rohm RB706D-40T146 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RB706D-40T146 technical specifications.
| Average Rectified Current | 15mA |
| Package/Case | SOT-346 |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 200mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 45V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB706D-40T146 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
