
Surface mount rectifier diode featuring Schottky barrier technology. This general-purpose rectifier diode offers a 45V repetitive reverse voltage rating and a 30mA average rectified current. Key specifications include a 2pF capacitance, 200mA maximum forward surge current, and a maximum reverse leakage current of 1µA. The component is housed in a compact SOT-323 package, designed for surface mounting, and operates within a temperature range of -40°C to 125°C. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Rohm RB706F-40T106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RB706F-40T106 technical specifications.
| Average Rectified Current | 30mA |
| Capacitance | 2pF |
| Package/Case | SOT-323 |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 200mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB706F-40T106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
