
Schottky rectifier diode featuring a 2-element silicon construction. This surface mount component offers a 30mA average rectified current and a 40V DC rated voltage. Operating within a -40°C to 125°C temperature range, it handles a 200mA maximum surge current. The SOT-323 package measures 2mm in length, 1.25mm in width, and 0.9mm in height, supplied on tape and reel.
Sign in to ask questions about the Rohm RB717FT106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RB717FT106 technical specifications.
| Average Rectified Current | 30mA |
| Package/Case | SOT-323 |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 200mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB717FT106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
