Rohm RB751CS-40T2R technical specifications.
| Average Rectified Current | 30mA |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200mA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB751CS-40T2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
