
Surface mount rectifier diode featuring Schottky barrier technology. This general-purpose rectifier handles 30mA forward current and 40V repetitive reverse voltage. It offers a low capacitance of 2pF and a maximum reverse leakage current of 500nA. The component is housed in a compact SC-104A package (1mm x 0.6mm x 0.5mm) and is supplied on tape and reel. It is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm RB751G-40T2R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 30mA |
| Capacitance | 2pF |
| Package/Case | SMD/SMT |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 200mA |
| Mount | Surface Mount |
| Output Current | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200mA |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB751G-40T2R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
