
Schottky rectifier diode, single element, featuring a 40V repetitive reverse voltage (Vrrm) and 30mA average rectified current. This surface mount component offers a low forward voltage drop and a fast 5ns reverse recovery time. Its compact SC-79 package measures 1.2mm x 0.8mm x 0.6mm, with a capacitance of 2pF. Designed for general-purpose rectification, it handles a peak non-repetitive surge current of 200mA and is RoHS compliant.
Sign in to ask questions about the Rohm RB751S-40TE61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RB751S-40TE61 technical specifications.
| Average Rectified Current | 30mA |
| Capacitance | 2pF |
| Package/Case | SC |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 200mA |
| Mount | Surface Mount |
| Output Current | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200mA |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB751S-40TE61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
