
The RB751V-40TE-17 is a surface mount general purpose rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 40V and a maximum reverse current of 500nA. The device is RoHS compliant and has a package quantity of 3000 units per reel. It is suitable for use in a variety of applications where a reliable and efficient rectifier is required.
Rohm RB751V-40TE-17 technical specifications.
| Average Rectified Current | 30mA |
| Capacitance | 2pF |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 200mA |
| Mount | Surface Mount |
| Output Current | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200mA |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB751V-40TE-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
