The RB861YT2R is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 5V and a maximum reverse leakage current of 30uA. The diode is packaged in a SC-107A, 4 PIN package and is lead free. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Rohm RB861YT2R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RB861YT2R technical specifications.
| Average Rectified Current | 10mA |
| Package/Case | SC |
| Forward Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 5V |
| Max Reverse Leakage Current | 30uA |
| Max Reverse Voltage (DC) | 5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB861YT2R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.