Sign in to ask questions about the Rohm RB886GT2R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RB886GT2R technical specifications.
| Average Rectified Current | 10mA |
| Package/Case | SMD/SMT |
| Forward Current | 10mA |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 120uA |
| Max Reverse Leakage Current | 120uA |
| Max Reverse Voltage (DC) | 5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB886GT2R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
