Power Field-Effect Transistor, 10A I(D), 200V, 0.182ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, CPT3, SC-63, 3 PIN
Rohm RCD100N20TL technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RCD100N20TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.