Small Signal Field-Effect Transistor, 0.5A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TSMT3, SC-96, 3 PIN
Sign in to ask questions about the Rohm RDR005N25TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RDR005N25TL technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RDR005N25TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.