N-channel JFET with 0.2A drain current and 20V drain-source voltage. This single-element silicon field-effect transistor features a 3-terminal configuration with dual terminal positions. Designed for small signal applications, it is HALOGEN FREE and ROHS COMPLIANT.
Rohm RE1C002UNTCL technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RE1C002UNTCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.