DIODE FAST REC 100V 0.5A 6TSMD TR
Rohm RF051UA1DTR technical specifications.
| Package/Case | SOT-23-6 |
| Forward Current | 500mA |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5A |
| Radiation Hardening | No |
| Reverse Recovery Time | 25ns |
| Reverse Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.