General purpose rectifier diode, featuring a single silicon element with a maximum repetitive peak reverse voltage of 200V. This two-terminal component offers a maximum operating temperature of 150°C and handles a forward current of 0.7A. Designed for general rectification applications, it provides reliable performance within its specified voltage and temperature limits.
Sign in to ask questions about the Rohm RF071MM2STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RF071MM2STR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RF071MM2STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.