Sign in to ask questions about the Rohm RF073M2STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RF073M2STR technical specifications.
| Average Rectified Current | 700mA |
| Current Rating | 700mA |
| Forward Current | 700mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 15A |
| Mount | Surface Mount |
| Output Current | 700mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 15A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 20ns |
| Reverse Voltage | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RF073M2STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
