The RF081M2STR is a surface mount general purpose rectifier diode from Rohm. It can handle a maximum reverse voltage of 200V and a maximum forward current of 1A. The diode has a reverse recovery time of 25ns and an operating temperature range of -55°C to 150°C. It is lead free and RoHS compliant.
Sign in to ask questions about the Rohm RF081M2STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RF081M2STR technical specifications.
| Average Rectified Current | 800mA |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 15A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 15A |
| Radiation Hardening | No |
| Reverse Recovery Time | 25ns |
| Reverse Recovery Time-Max | 25ns |
| Reverse Voltage | 220V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm RF081M2STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
