General purpose rectifier diode with a maximum repetitive peak reverse voltage of 200V and a maximum operating temperature of 150°C. This silicon diode features a single element and two terminals in a dual position configuration. It is designed for general-purpose rectification applications.
Sign in to ask questions about the Rohm RF081MM2STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RF081MM2STR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RF081MM2STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.