
The RF2001NS3DTL is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 300V and a maximum repetitive reverse voltage of 350V. The diode can handle a maximum forward current of 10A and a maximum surge current of 100A. It is available in a TO-263-3 package, suitable for surface mount applications.
Sign in to ask questions about the Rohm RF2001NS3DTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RF2001NS3DTL technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-263-3 |
| Forward Current | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 350V |
| Max Reverse Current | 30nA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 300V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm RF2001NS3DTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
