Power Field-Effect Transistor, 8A I(D), 30V, 0.0246ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, HUML2020L8, 6 PIN
Sign in to ask questions about the Rohm RF4E080BNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RF4E080BNTR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RF4E080BNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.